
* Images are for reference only
EE2-5NU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EE2-5NU
- JLCPCB Part #
- C1525278
- Package
- SMD,15x7.5mm
- Description
- -40℃~+85℃ 140mW 178Ω 1ms 220V@DC、250V@AC 2A 2ms 300mA@110VDC、500mA@125VAC、2A@30VDC 5V 75mΩ Silver alloy + gold alloy Two groups of conversions: 2C(Double-pole double-throw conversion) SMD,15x7.5mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 74
Minimum: 1
Full Reel: 3360
$0.01
Add To List
Available Order Qty: 69
In-stock Item Pricing
Qty Unit Price
1+
$3.7211
10+
$3.1533
30+
$2.8162
100+
$2.4743
500+
$2.3178
1000+
$2.2469
Related Products
Welcome back, may I help you?