
* Images are for reference only
895-040-556-808
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 895-040-556-808
- JLCPCB Part #
- C4489985
- Package
- P=2.54mm
- Description
- -40℃~+125℃ 2.54mm 40P Copper alloy Gold P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.5051
200+
$21.4799
500+
$20.7253
1000+
$20.3529
Welcome back, may I help you?