
* Images are for reference only
895-018-555-508
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 895-018-555-508
- JLCPCB Part #
- C4965164
- Package
- P=2.54mm
- Description
- -40℃~+125℃ 18P 2.54mm Clamping plate Copper alloy Gold P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.5852
200+
$21.1240
500+
$20.3817
1000+
$20.0154
Welcome back, may I help you?