
* Images are for reference only
892-104-560-204
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 892-104-560-204
- JLCPCB Part #
- C5025680
- Package
- P=2.54mm
- Description
- -40℃~+125℃ 104P 2.54mm Clamping plate Copper alloy Gold P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.7135
200+
$23.4958
500+
$22.6711
1000+
$22.2620
Welcome back, may I help you?