
* Images are for reference only
846-033-526-602
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 846-033-526-602
- JLCPCB Part #
- C4930323
- Package
- Plugin,P=3.18mm
- Description
- -40℃~+125℃ 3.18mm 33P Copper alloy Gold Through Hole 插件,P=3.18mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.8893
200+
$16.9852
500+
$16.3877
1000+
$16.0929
Welcome back, may I help you?