
* Images are for reference only
842-076-556-201
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 842-076-556-201
- JLCPCB Part #
- C4483955
- Package
- P=2.54mm
- Description
- -40℃~+125℃ 2.54mm 76P Clamping plate Copper alloy Gold P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.4764
200+
$19.9206
500+
$19.2213
1000+
$18.8749
Welcome back, may I help you?