
* Images are for reference only
842-070-560-207
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 842-070-560-207
- JLCPCB Part #
- C4945436
- Package
- P=2.54mm
- Description
- -40℃~+125℃ 2.54mm 70P Copper alloy Gold P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.4697
200+
$23.0135
500+
$22.2058
1000+
$21.8052
Welcome back, may I help you?