
* Images are for reference only
833-030-523-612
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 833-030-523-612
- JLCPCB Part #
- C4884710
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+125℃ 3.96mm 30P Copper alloy Gold 插件,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.8595
200+
$12.3293
500+
$11.8971
1000+
$11.6818
Welcome back, may I help you?