
* Images are for reference only
807-011-557-103
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 807-011-557-103
- JLCPCB Part #
- C4716676
- Package
- Push-Pull,P=3.96mm
- Description
- -40℃~+125℃ 22P 3.96mm Copper alloy Gold Right Angle 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$72.9577
200+
$28.2345
500+
$27.2424
1000+
$26.7512
Welcome back, may I help you?