
* Images are for reference only
726-102-520-201
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 726-102-520-201
- JLCPCB Part #
- C4723976
- Package
- Plugin,P=3.18mm
- Description
- -40℃~+105℃ 102P 3.18mm Copper alloy Gold Through Hole 插件,P=3.18mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7684
200+
$3.7814
500+
$3.6474
1000+
$3.5828
Welcome back, may I help you?