
* Images are for reference only
661-015-264-003
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 661-015-264-003
- JLCPCB Part #
- C3137600
- Package
- -
- Description
- -55℃~+85℃ 2 3A Male Panel Mount - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5258
200+
$6.3960
500+
$6.1711
1000+
$6.0602
Welcome back, may I help you?