
* Images are for reference only
661-009-364-045
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 661-009-364-045
- JLCPCB Part #
- C3126323
- Package
- -
- Description
- -55℃~+85℃ 2 3A Male Panel Mount - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7824
200+
$4.9475
500+
$4.7733
1000+
$4.6878
Welcome back, may I help you?