
* Images are for reference only
638-062-232-069
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 638-062-232-069
- JLCPCB Part #
- C3123450
- Package
- -
- Description
- -55℃~+125℃ 3 3A 62P Female - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0201
200+
$5.8132
500+
$5.6086
1000+
$5.5088
Welcome back, may I help you?