
* Images are for reference only
638-026-231-273
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 638-026-231-273
- JLCPCB Part #
- C3184046
- Package
- Plugin
- Description
- -55℃~+125℃ 26P 3 3A Female Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1873
200+
$5.1040
500+
$4.9249
1000+
$4.8362
Welcome back, may I help you?