
* Images are for reference only
638-015-330-266
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 638-015-330-266
- JLCPCB Part #
- C3133007
- Package
- Plugin
- Description
- -55℃~+125℃ 15P 3 3A Female Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0935
200+
$4.2938
500+
$4.1424
1000+
$4.0683
Welcome back, may I help you?