
* Images are for reference only
637-078-330-262
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 637-078-330-262
- JLCPCB Part #
- C3096937
- Package
- -
- Description
- -55℃~+125℃ 3A 4 78P Male Panel Mount - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.0175
200+
$8.5205
500+
$8.2221
1000+
$8.0737
Welcome back, may I help you?