
* Images are for reference only
633-062-663-015
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 633-062-663-015
- JLCPCB Part #
- C3105040
- Package
- Push-Pull
- Description
- -55℃~+85℃ 3 3A 62P Male Right Angle Push-Pull D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.4354
200+
$14.1004
500+
$13.6043
1000+
$13.3595
Welcome back, may I help you?