
* Images are for reference only
633-062-363-051
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 633-062-363-051
- JLCPCB Part #
- C3081360
- Package
- Push-Pull
- Description
- -55℃~+85℃ 3 3A 62P Male Right Angle 弯插 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.1193
200+
$10.1078
500+
$9.7533
1000+
$9.5777
Welcome back, may I help you?