
* Images are for reference only
630-009-340-012
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 630-009-340-012
- JLCPCB Part #
- C3101661
- Package
- Push-Pull
- Description
- -55℃~+85℃ 2 3A 9P Female Right Angle Push-Pull D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0555
200+
$1.5699
500+
$1.5150
1000+
$1.4875
Welcome back, may I help you?