
* Images are for reference only
627-050-228-046
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 627-050-228-046
- JLCPCB Part #
- C3100685
- Package
- Plugin
- Description
- -55℃~+85℃ 3 3A 50P Male Through Hole Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.7763
200+
$18.4891
500+
$17.8400
1000+
$17.5187
Welcome back, may I help you?