
* Images are for reference only
627-025-620-212
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 627-025-620-212
- JLCPCB Part #
- C3121946
- Package
- Plugin
- Description
- -55℃~+85℃ 2 25P 3A Male Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1546
200+
$5.4784
500+
$5.2862
1000+
$5.1909
Welcome back, may I help you?