
* Images are for reference only
627-015-361-056
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 627-015-361-056
- JLCPCB Part #
- C3098952
- Package
- Plugin
- Description
- -55℃~+85℃ 15P 2 3A Male Through Hole Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7543
200+
$3.0010
500+
$2.8960
1000+
$2.8443
Welcome back, may I help you?