
* Images are for reference only
627-015-220-249
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 627-015-220-249
- JLCPCB Part #
- C3143123
- Package
- Plugin
- Description
- -55℃~+85℃ 15P 2 3A Male Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2078
200+
$1.2427
500+
$1.1977
1000+
$1.1769
Welcome back, may I help you?