
* Images are for reference only
625-037-262-545
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 625-037-262-545
- JLCPCB Part #
- C3082285
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 37P 3A Male Right Angle Push-Pull D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1563
200+
$4.7042
500+
$4.5388
1000+
$4.4585
Welcome back, may I help you?