
* Images are for reference only
622-015-260-551
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 622-015-260-551
- JLCPCB Part #
- C3107834
- Package
- Push-Pull
- Description
- -55℃~+125℃ 15P 2 3A Female Right Angle Push-Pull D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8639
200+
$2.6569
500+
$2.5633
1000+
$2.5165
Welcome back, may I help you?