
* Images are for reference only
421-017-521-102
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 421-017-521-102
- JLCPCB Part #
- C4478982
- Package
- Push-Pull,P=5.08mm
- Description
- -65℃~+125℃ 17P 5.08mm Gold Phosphor bronze Right Angle 弯插,P=5.08mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.2772
200+
$9.0078
500+
$8.6922
1000+
$8.5359
Welcome back, may I help you?