
* Images are for reference only
415-035-500-212
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 415-035-500-212
- JLCPCB Part #
- C4483684
- Package
- Plugin,P=5.08mm
- Description
- -65℃~+125℃ 35P 5.08mm Gold Phosphor Bronze Through Hole Plugin,P=5.08mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.6953
200+
$13.8138
500+
$13.3288
1000+
$13.0887
Welcome back, may I help you?