
* Images are for reference only
396-076-558-812
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 396-076-558-812
- JLCPCB Part #
- C4534404
- Package
- Push-Pull,P=3.18mm
- Description
- -40℃~+105℃ 3.18mm 76P Copper alloy Gold Right Angle 弯插,P=3.18mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6966
200+
$6.4628
500+
$6.2348
1000+
$6.1223
Welcome back, may I help you?