
* Images are for reference only
395-102-558-812
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 395-102-558-812
- JLCPCB Part #
- C4623448
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 102P 2.54mm Copper alloy Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8945
200+
$7.3123
500+
$7.0558
1000+
$6.9284
Welcome back, may I help you?