
* Images are for reference only
392-041-559-107
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 392-041-559-107
- JLCPCB Part #
- C4798891
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2.54mm 41P Copper alloy Gold Right Angle Push-Pull,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.2752
200+
$10.1696
500+
$9.8115
1000+
$9.6348
Welcome back, may I help you?