
* Images are for reference only
356-042-500-102
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 356-042-500-102
- JLCPCB Part #
- C4660573
- Package
- P=3.96mm
- Description
- -40℃~+105℃ 3.96mm 84P Copper alloy Gold Panel Mount P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.5602
200+
$9.8919
500+
$9.5438
1000+
$9.3730
Welcome back, may I help you?