
* Images are for reference only
345-059-523-402
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 345-059-523-402
- JLCPCB Part #
- C4663155
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2.54mm 59P Copper alloy Gold 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6611
200+
$4.5133
500+
$4.3554
1000+
$4.2765
Welcome back, may I help you?