
* Images are for reference only
345-014-559-202
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 345-014-559-202
- JLCPCB Part #
- C4792994
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 14P 2.54mm Copper alloy Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6735
200+
$2.1963
500+
$2.1189
1000+
$2.0819
Welcome back, may I help you?