
* Images are for reference only
317-056-542-801
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 317-056-542-801
- JLCPCB Part #
- C4696694
- Package
- Plugin,P=3.96mm
- Description
- -65℃~+125℃ 3.96mm 56P Copper alloy Gold 插件,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.5516
200+
$19.1767
500+
$18.5020
1000+
$18.1694
Welcome back, may I help you?