
* Images are for reference only
316-036-500-108
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 316-036-500-108
- JLCPCB Part #
- C5096373
- Package
- P=3.96mm
- Description
- -40℃~+105℃ 3.96mm 36P Copper alloy Gold Panel Mount P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6908
200+
$4.9117
500+
$4.7389
1000+
$4.6533
Welcome back, may I help you?