
* Images are for reference only
307-058-524-201
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 307-058-524-201
- JLCPCB Part #
- C5069596
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 3.96mm 58P Copper alloy Gold Through Hole Plugin,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5061
200+
$4.0652
500+
$3.9231
1000+
$3.8520
Welcome back, may I help you?