
* Images are for reference only
307-034-456-212
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 307-034-456-212
- JLCPCB Part #
- C4660337
- Package
- P=3.96mm
- Description
- -40℃~+105℃ 3.96mm 34P Clamping plate Copper alloy Tin P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3024
200+
$4.7615
500+
$4.5939
1000+
$4.5117
Welcome back, may I help you?