
* Images are for reference only
307-029-454-102
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 307-029-454-102
- JLCPCB Part #
- C5009212
- Package
- SMD,P=3.96mm
- Description
- -40℃~+105℃ 3.96mm 58P Copper alloy Surface Mount,Vertical Tin SMD,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.4833
200+
$7.5398
500+
$7.2752
1000+
$7.1445
Welcome back, may I help you?