
* Images are for reference only
307-026-545-104
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 307-026-545-104
- JLCPCB Part #
- C4548200
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 26P 3.96mm Copper alloy Gold Through Hole Plugin,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1842
200+
$3.1675
500+
$3.0567
1000+
$3.0021
Welcome back, may I help you?