This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

140-512-415-000

Extended
Manufacturer
EDAC
MFR.Part #
140-512-415-000
JLCPCB Part #
C17266210
Package
Plugin
Description
-40℃~+105℃ 1 100V 12 12P 1x12P 2A 2mm 5mm 6.1mm Brass PA66 Right Angle Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4963
200+ $0.1992
500+ $0.1928
1000+ $0.1896
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons