
* Images are for reference only
140-511-415-101
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 140-511-415-101
- JLCPCB Part #
- C17286768
- Package
- Plugin
- Description
- -40℃~+105℃ 1 100V 11 11P 1x11P 2A 2mm 4.7mm 6.1mm Brass PA66 Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6604
200+
$0.2635
500+
$0.2555
1000+
$0.2507
Welcome back, may I help you?