
* Images are for reference only
140-509-415-001
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 140-509-415-001
- JLCPCB Part #
- C17578043
- Package
- Plugin
- Description
- -40℃~+105℃ 1 100V 1x9P 2A 2mm 4.7mm 6.1mm 9 9P Brass PA66 Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3643
200+
$0.1454
500+
$0.1406
1000+
$0.1381
Welcome back, may I help you?