
* Images are for reference only
140-508-415-101
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 140-508-415-101
- JLCPCB Part #
- C17624452
- Package
- Plugin
- Description
- -40℃~+105℃ 1 100V 1x8P 2A 2mm 4.7mm 6.1mm 8 8P Brass PA66 Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3282
200+
$0.1309
500+
$0.1266
1000+
$0.1245
Welcome back, may I help you?