This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

140-506-415-101

Extended
Manufacturer
EDAC
MFR.Part #
140-506-415-101
JLCPCB Part #
C17522060
Package
Plugin
Description
-40℃~+105℃ 1 100V 1x6P 2A 2mm 4.7mm 6 6.1mm 6P Brass PA66 Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3274
200+ $0.1307
500+ $0.1263
1000+ $0.1243
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons