
* Images are for reference only
140-503-417-011
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 140-503-417-011
- JLCPCB Part #
- C17246502
- Package
- SMD
- Description
- -40℃~+105℃ 1 100V 1x3P 2A 3 3P Brass PA66 Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7100
200+
$0.2837
700+
$0.2741
1400+
$0.2693
Welcome back, may I help you?