This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VC-TXO-39SMX-194.4-TR

Extended
Manufacturer
ECS
MFR.Part #
VC-TXO-39SMX-194.4-TR
JLCPCB Part #
C2451334
Package
SMD-4P,11.4x9.6mm
Description
-30℃~+75℃ 1.5mA 19.44MHz 3V Clipped sine wave ±2.5ppm SMD-4P,11.4x9.6mm Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.0173
200+ $6.1994
500+ $5.9810
1000+ $5.8734
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons