
* Images are for reference only
VC-TXO-35SM-194-B-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- VC-TXO-35SM-194-B-TR
- JLCPCB Part #
- C6316326
- Package
- SMD5032-4P
- Description
- -30℃~+75℃ 1.5mA 19.44MHz 3V Clipped sine wave ±2.5ppm SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5205
200+
$6.9912
500+
$6.7583
1000+
$6.6427
Welcome back, may I help you?