
* Images are for reference only
ECX-L33BN-62.500
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECX-L33BN-62.500
- JLCPCB Part #
- C2637811
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 18mA 3.3V 62.5MHz LVDS SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5304
200+
$4.0749
500+
$3.9328
1000+
$3.8617
Welcome back, may I help you?