
* Images are for reference only
ECX-H22BN-12.000
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECX-H22BN-12.000
- JLCPCB Part #
- C2638188
- Package
- SMD2520-6P
- Description
- -40℃~+85℃ 12MHz 2.5V 25mA HCMOS SMD2520-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0897
200+
$4.6793
500+
$4.5149
1000+
$4.4344
Welcome back, may I help you?