This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECXV-P35C2N-16.000

Extended
Manufacturer
ECS
MFR.Part #
ECXV-P35C2N-16.000
JLCPCB Part #
C5727663
Package
SMD5032-6P
Description
-40℃~+85℃ 16MHz 3.3V 50mA LVPECL ±50ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.3626
200+ $6.5287
500+ $6.3119
1000+ $6.2043
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons